
| MD112S-05EI | |
|---|---|
| DigiKey Part Number | 5943-MD112S-05EI-ND | 
| Manufacturer | |
| Manufacturer Product Number | MD112S-05EI | 
| Description | DC/DC CONVERTER,1W,12V IN,5V OUT | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 10.8V | |
| Voltage - Input (Max) | 13.2V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 200mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 80% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 7-SIP Module, 4 Leads | |
| Size / Dimension | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | CE, cURus | |
| Standard Number | 60950-1; 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 66,58000 Kč | 66,58 Kč | 
| 5 | 64,12400 Kč | 320,62 Kč | 
| 10 | 63,08400 Kč | 630,84 Kč | 
| 25 | 61,74400 Kč | 1 543,60 Kč | 
| 50 | 60,74520 Kč | 3 037,26 Kč | 
| 100 | 59,76110 Kč | 5 976,11 Kč | 
| 250 | 58,48152 Kč | 14 620,38 Kč | 
| 500 | 57,52984 Kč | 28 764,92 Kč | 
| Unit Price without VAT: | 66,58000 Kč | 
|---|---|
| Unit Price with VAT: | 80,56180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic