


MD112S-05B | |
|---|---|
DigiKey Part Number | 5943-MD112S-05B-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-05B |
Description | DC/DC,1W,12V IN,5V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 55,35000 Kč | 276,75 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 53,30120 Kč | 1 332,53 Kč |
| 50 | 52,43620 Kč | 2 621,81 Kč |
| 100 | 51,58790 Kč | 5 158,79 Kč |
| 250 | 50,48256 Kč | 12 620,64 Kč |
| 500 | 49,66068 Kč | 24 830,34 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

