
MD112MD-12EHI | |
|---|---|
DigiKey Part Number | 5943-MD112MD-12EHI-ND |
Manufacturer | |
Manufacturer Product Number | MD112MD-12EHI |
Description | DC/DC,1W,12V IN,12V OUT,5 KV |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | Commercial, Medical | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.9mm x 12.5mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 5 | 117,12600 Kč | 585,63 Kč |
| 10 | 115,23700 Kč | 1 152,37 Kč |
| 25 | 112,78440 Kč | 2 819,61 Kč |
| 50 | 110,95340 Kč | 5 547,67 Kč |
| 100 | 109,15390 Kč | 10 915,39 Kč |
| 250 | 106,81180 Kč | 26 702,95 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |

