Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MD105S-12B

DigiKey Part Number
5943-MD105S-12B-ND
Manufacturer
Manufacturer Product Number
MD105S-12B
Description
DC/DC,1W,5V IN,12V OUT,3 KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
84mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
566,06000 Kč330,30 Kč
1065,01000 Kč650,10 Kč
2563,62400 Kč1 590,60 Kč
5062,59080 Kč3 129,54 Kč
10061,57450 Kč6 157,45 Kč
25060,25504 Kč15 063,76 Kč
50059,27484 Kč29 637,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč