Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
MD105S-05I5

MD105S-05I5

DigiKey Part Number
5943-MD105S-05I5-ND
Manufacturer
Manufacturer Product Number
MD105S-05I5
Description
DC/DC,1W,5V IN,5V OUT,5.2 KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
5105,41000 Kč527,05 Kč
20102,01900 Kč2 040,38 Kč
40100,36000 Kč4 014,40 Kč
6099,40450 Kč5 964,27 Kč
10098,21390 Kč9 821,39 Kč
26096,01819 Kč24 964,73 Kč
50094,54224 Kč47 271,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč