Isolated Module DC DC Converter 2 Output 12V -12V 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD105D-12E

DigiKey Part Number
5943-MD105D-12E-ND
Manufacturer
Manufacturer Product Number
MD105D-12E
Description
DC/DC,1W,5V IN,12V OUT,3KV,
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
563,37200 Kč316,86 Kč
1062,34300 Kč623,43 Kč
2561,01160 Kč1 525,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč