
MD105D-05EI | |
|---|---|
DigiKey Part Number | 5943-MD105D-05EI-ND |
Manufacturer | |
Manufacturer Product Number | MD105D-05EI |
Description | DC/DC,1W,5V IN,5V OUT,3KV, |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 5 | 65,34600 Kč | 326,73 Kč |
| 10 | 64,31700 Kč | 643,17 Kč |
| 25 | 62,93520 Kč | 1 573,38 Kč |
| 50 | 61,91900 Kč | 3 095,95 Kč |
| 100 | 60,91310 Kč | 6 091,31 Kč |
| 250 | 59,60744 Kč | 14 901,86 Kč |
| 500 | 58,63734 Kč | 29 318,67 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

