
MB4048S-05RW | |
|---|---|
DigiKey Part Number | 5943-MB4048S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MB4048S-05RW |
Description | DC/DC CONVERTER,40W,48V IN,5V OU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 66°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| 5 | 1 290,03400 Kč | 6 450,17 Kč |
| 10 | 1 269,09800 Kč | 12 690,98 Kč |
| 25 | 1 241,88040 Kč | 31 047,01 Kč |
| 50 | 1 221,64680 Kč | 61 082,34 Kč |
| 100 | 1 201,73440 Kč | 120 173,44 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |

