
MA624D-12BRU | |
|---|---|
DigiKey Part Number | 5943-MA624D-12BRU-ND |
Manufacturer | |
Manufacturer Product Number | MA624D-12BRU |
Description | DC/DC,6W,24V IN,12V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 250mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP, UVLO, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Size / Dimension 1.26" L x 0.50" W x 0.79" H (32.0mm x 12.6mm x 20.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 12V | Approval Agency CE |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |




