



MTFDKBG1T9TFR-1BC1ZABYY | |
---|---|
DigiKey Part Number | 557-MTFDKBG1T9TFR-1BC1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBG1T9TFR-1BC1ZABYY |
Description | SSD 1.92TB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 4.4GB/s | |
Speed - Write | 2GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 958,25000 Kč | 10 958,25 Kč |
10 | 10 070,63800 Kč | 100 706,38 Kč |
Unit Price without VAT: | 10 958,25000 Kč |
---|---|
Unit Price with VAT: | 13 259,48250 Kč |