MTFDDAV256TBN-1AR15ABHA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flexxon Pte Ltd
In Stock: 2
Unit Price: 2 593,67000 Kč
Image for MTFDDAV256TBN-1AR15ABHA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAV256TBN-1AR15ABHA

DigiKey Part Number
MTFDDAV256TBN-1AR15ABHA-ND
Manufacturer
Manufacturer Product Number
MTFDDAV256TBN-1AR15ABHA
Description
SSD 256GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
530MB/s
Manufacturer
Micron Technology Inc.
Speed - Write
500MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
256GB
Weight
0.353 oz (10 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.15mm
Form Factor
M.2 Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSSO256GBC-N500Flexxon Pte Ltd23052-FSSO256GBC-N500-ND2 593,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes