MTFDDAK960TGA-1BC1ZABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTFDDAK960TGA-1BC1ZABYY
MTFDDAK960TGA-1BC1ZABYY

MTFDDAK960TGA-1BC1ZABYY

DigiKey Part Number
557-MTFDDAK960TGA-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK960TGA-1BC1ZABYY
Description
SSD 960GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 082,82000 Kč7 082,82 Kč
106 513,66600 Kč65 136,66 Kč
256 295,50920 Kč157 387,73 Kč
Unit Price without VAT:7 082,82000 Kč
Unit Price with VAT:8 570,21220 Kč