153-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC64GBCAQTC-WT TR

DigiKey Part Number
557-MTFC64GBCAQTC-WTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC64GBCAQTC-WT TR
Description
IC FLASH 512GBIT EMMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Memory IC 512Gbit eMMC 153-LFBGA (11.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-LFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000448,39231 Kč896 784,62 Kč
Manufacturers Standard Package
Unit Price without VAT:448,39231 Kč
Unit Price with VAT:542,55470 Kč