
MTFC64GBCAQTC-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC64GBCAQTC-AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC64GBCAQTC-AAT TR |
Description | IC FLASH 512GBIT EMMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory IC 512Gbit eMMC 153-LFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 694,88955 Kč | 1 389 779,10 Kč |
| Unit Price without VAT: | 694,88955 Kč |
|---|---|
| Unit Price with VAT: | 840,81636 Kč |


