
MTFC64GAZAQHD-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC64GAZAQHD-AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC64GAZAQHD-AAT TR |
Description | IC FLASH 512GBIT MMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 153-VFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 583,20857 Kč | 1 166 417,14 Kč |
| Unit Price without VAT: | 583,20857 Kč |
|---|---|
| Unit Price with VAT: | 705,68237 Kč |


