cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC256GBCAQTC-IT

DigiKey Part Number
557-MTFC256GBCAQTC-IT-ND
Manufacturer
Manufacturer Product Number
MTFC256GBCAQTC-IT
Description
IC FLASH 2TBIT MMC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Memory IC 2Tbit eMMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Format
Memory Size
Memory Organization
256G x 8
Memory Interface
eMMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 340
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1520
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 655,79000 Kč1 655,79 Kč
101 527,97700 Kč15 279,77 Kč
251 478,02160 Kč36 950,54 Kč
501 440,81360 Kč72 040,68 Kč
1001 404,25390 Kč140 425,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 655,79000 Kč
Unit Price with VAT:2 003,50590 Kč