
MTFC128GBCAQTC-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC128GBCAQTC-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAQTC-AIT |
Description | IC FLASH 1TBIT MMC |
Customer Reference | |
Detailed Description | Memory IC 1Tbit MMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,56000 Kč | 2 456,56 Kč |
| 10 | 2 265,24300 Kč | 22 652,43 Kč |
| 25 | 2 190,67080 Kč | 54 766,77 Kč |
| 50 | 2 135,26980 Kč | 106 763,49 Kč |
| 100 | 2 080,91230 Kč | 208 091,23 Kč |
| Unit Price without VAT: | 2 456,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 972,43760 Kč |



