
MTA72ASS16G72LZ-3G2F1 | |
|---|---|
DigiKey Part Number | 557-MTA72ASS16G72LZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA72ASS16G72LZ-3G2F1 |
Description | MODUL DDR4 SDRAM 128GB 288LRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 128GB 288-LRDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | DDR4 SDRAM | |
Memory Size | 128GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-LRDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229 336,38000 Kč | 229 336,38 Kč |
| Unit Price without VAT: | 229 336,38000 Kč |
|---|---|
| Unit Price with VAT: | 277 497,01980 Kč |

