
MT62F2G32D4DS-026 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F2G32D4DS-026WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F2G32D4DS-026 WT:C TR |
Description | IC DRAM 64GBIT PAR 315TFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1 707,68865 Kč | 3 415 377,30 Kč |
| Unit Price without VAT: | 1 707,68865 Kč |
|---|---|
| Unit Price with VAT: | 2 066,30327 Kč |

