
MT62F1G32D2DS-023 IT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F1G32D2DS-023IT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1G32D2DS-023 IT:C TR |
Description | IC DRAM 32GBIT PAR 315TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 4.266 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 4.266 GHz | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2 435,24882 Kč | 4 870 497,64 Kč |
| Unit Price without VAT: | 2 435,24882 Kč |
|---|---|
| Unit Price with VAT: | 2 946,65107 Kč |


