New at DigiKey
315-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G32D2DS-020 WT:F TR

DigiKey Part Number
557-MT62F1G32D2DS-020WT:FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F1G32D2DS-020 WT:F TR
Description
IC DRAM 32GBIT PAR 315TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory IC 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002 435,24882 Kč4 870 497,64 Kč
Unit Price without VAT:2 435,24882 Kč
Unit Price with VAT:2 946,65107 Kč