
MT53E512M32D1ZW-046BWT:B | |
---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046BWT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1ZW-046BWT:B |
Description | IC DRAM 16GBIT 200TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 360 | 578,51726 Kč | 786 783,47 Kč |
Unit Price without VAT: | 578,51726 Kč |
---|---|
Unit Price with VAT: | 700,00588 Kč |