
MT53E512M32D1ZW-046 IT:B TR | |
|---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046IT:BTR-ND - Tape & Reel (TR) 557-MT53E512M32D1ZW-046IT:BTRCT-ND - Cut Tape (CT) 557-MT53E512M32D1ZW-046IT:BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1ZW-046 IT:B TR |
Description | IC DRAM 16GBIT 2.133GHZ 200WFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
EDA/CAD Models | MT53E512M32D1ZW-046 IT:B TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 203,94000 Kč | 2 203,94 Kč |
| 10 | 2 032,42000 Kč | 20 324,20 Kč |
| 25 | 1 965,53960 Kč | 49 138,49 Kč |
| 50 | 1 915,84900 Kč | 95 792,45 Kč |
| 100 | 1 867,09920 Kč | 186 709,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1 670,16552 Kč | 3 340 331,04 Kč |
| Unit Price without VAT: | 2 203,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 666,76740 Kč |









