
MT53E2G32D4DE-046 AIT:C | |
|---|---|
DigiKey Part Number | 557-MT53E2G32D4DE-046AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E2G32D4DE-046 AIT:C |
Description | IC DRAM 64GBIT PAR 200TFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 2G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 426,32000 Kč | 8 426,32 Kč |
| 10 | 7 746,69500 Kč | 77 466,95 Kč |
| 25 | 7 486,87040 Kč | 187 171,76 Kč |
| Unit Price without VAT: | 8 426,32000 Kč |
|---|---|
| Unit Price with VAT: | 10 195,84720 Kč |









