MT53E256M32D2FW-046 AAT:B is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 98
Unit Price: 975,46000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč
200 TFBGA FW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E256M32D2FW-046 AAT:B

DigiKey Part Number
557-MT53E256M32D2FW-046AAT:B-ND
Manufacturer
Manufacturer Product Number
MT53E256M32D2FW-046 AAT:B
Description
IC DRAM 8GBIT PAR 200TFBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 360379,06329 Kč515 526,07 Kč
Manufacturers Standard Package
Unit Price without VAT:379,06329 Kč
Unit Price with VAT:458,66658 Kč