MFR Recommended

MT53E256M32D2DS-053 AAT:B | |
|---|---|
DigiKey Part Number | MT53E256M32D2DS-053AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D2DS-053 AAT:B |
Description | IC DRAM 8GBIT 1.866GHZ 200WFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 1.866 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | - | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 360 | 411,24843 Kč | 559 297,86 Kč |
| Unit Price without VAT: | 411,24843 Kč |
|---|---|
| Unit Price with VAT: | 497,61060 Kč |



