MT53E256M32D2DS-046 AUT:B TR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 1 226,78548 Kč
SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E256M32D2DS-046 AUT:B TR

DigiKey Part Number
MT53E256M32D2DS-046AUT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E256M32D2DS-046 AUT:B TR
Description
IC DRAM 8GBIT 2.133GHZ 200WFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
256M x 32
Memory Interface
-
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000581,81000 Kč1 163 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:581,81000 Kč
Unit Price with VAT:703,99010 Kč