MFR Recommended
MFR Recommended

MT53E256M32D1KS-046 AUT:L | |
|---|---|
DigiKey Part Number | 557-MT53E256M32D1KS-046AUT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D1KS-046 AUT:L |
Description | IC DRAM 8GBIT PAR 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit Parallel 2.133 GHz 200-VFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 360 | 860,14603 Kč | 1 169 798,60 Kč |
| Unit Price without VAT: | 860,14603 Kč |
|---|---|
| Unit Price with VAT: | 1 040,77670 Kč |




