
MT53E1G32D2NP-046 WT:B TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G32D2NP-046WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2NP-046 WT:B TR |
Description | IC DRAM 32GBIT 2.133GHZ 200WFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2 961,69943 Kč | 5 923 398,86 Kč |
| Unit Price without VAT: | 2 961,69943 Kč |
|---|---|
| Unit Price with VAT: | 3 583,65631 Kč |


