
MT53E128M32D2DS-053 WT:A | |
|---|---|
DigiKey Part Number | MT53E128M32D2DS-053WT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E128M32D2DS-053 WT:A |
Description | IC DRAM 4GBIT 1.866GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 1.866 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | - | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,02000 Kč | 598,02 Kč |
| 10 | 553,84300 Kč | 5 538,43 Kč |
| 25 | 536,26360 Kč | 13 406,59 Kč |
| 50 | 523,07700 Kč | 26 153,85 Kč |
| 100 | 510,03720 Kč | 51 003,72 Kč |
| 250 | 493,09100 Kč | 123 272,75 Kč |
| Unit Price without VAT: | 598,02000 Kč |
|---|---|
| Unit Price with VAT: | 723,60420 Kč |


