200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E128M32D2DS-053 AAT:A

DigiKey Part Number
MT53E128M32D2DS-053AAT:A-ND
Manufacturer
Manufacturer Product Number
MT53E128M32D2DS-053 AAT:A
Description
IC DRAM 4GBIT 1.866GHZ 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit 1.866 GHz 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
128M x 32
Memory Interface
-
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31.10.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1249,75000 Kč249,75 Kč
10231,92100 Kč2 319,21 Kč
25224,74720 Kč5 618,68 Kč
50219,33160 Kč10 966,58 Kč
100213,95740 Kč21 395,74 Kč
250206,94104 Kč51 735,26 Kč
500201,72146 Kč100 860,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,75000 Kč
Unit Price with VAT:302,19750 Kč