
MT53E128M32D2DS-046 AUT:A | |
---|---|
DigiKey Part Number | MT53E128M32D2DS-046AUT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E128M32D2DS-046 AUT:A |
Description | IC DRAM 4GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 286,00000 Kč | 286,00 Kč |
10 | 265,31200 Kč | 2 653,12 Kč |
25 | 257,05880 Kč | 6 426,47 Kč |
50 | 250,84320 Kč | 12 542,16 Kč |
100 | 244,67330 Kč | 24 467,33 Kč |
250 | 236,62712 Kč | 59 156,78 Kč |
Unit Price without VAT: | 286,00000 Kč |
---|---|
Unit Price with VAT: | 346,06000 Kč |