MT53D512M32D2DS-046 IT:D TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 1 842
Unit Price: 2 203,94000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53D512M32D2DS-046 IT:D TR

DigiKey Part Number
5736-MT53D512M32D2DS-046IT:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53D512M32D2DS-046 IT:D TR
Description
LPDDR4 16Gb x32 4266 Mbps 1.1v 2
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 95°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.