
MT53B128M32D1DT-053 IT:A TR | |
|---|---|
DigiKey Part Number | 557-MT53B128M32D1DT-053IT:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53B128M32D1DT-053 IT:A TR |
Description | IC DRAM 4GBIT 1.866GHZ 200WFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit Parallel 1.866 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1.866 GHz | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 215,72673 Kč | 431 453,46 Kč |
| Unit Price without VAT: | 215,72673 Kč |
|---|---|
| Unit Price with VAT: | 261,02934 Kč |

