
MT48LC8M16A2P-6A XIT:L TR | |
|---|---|
DigiKey Part Number | 557-1960-2-ND - Tape & Reel (TR) 557-1960-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2P-6A XIT:L TR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2P-6A XIT:L TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 144,96160 Kč | 3 624,04 Kč |
| 50 | 141,54340 Kč | 7 077,17 Kč |
| 100 | 138,13740 Kč | 13 813,74 Kč |
| 250 | 133,66992 Kč | 33 417,48 Kč |
| 500 | 130,33416 Kč | 65 167,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,04735 Kč | 127 047,35 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |



