MT47R128M8CF-25:H is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 126,21289 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 240,20669 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 223,87459 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 245,01937 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 223,87459 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 245,01937 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 133,43533 Kč
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47R128M8CF-25:H

DigiKey Part Number
MT47R128M8CF-25:H-ND
Manufacturer
Manufacturer Product Number
MT47R128M8CF-25:H
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
MT47R128M8CF-25:H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.55V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000126,21289 Kč126 212,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,21289 Kč
Unit Price with VAT:152,71760 Kč