MT46V32M8P-6TL:GTR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 103,17821 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 119,48671 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 62,32349 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 58,94001 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 58,90324 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 55,70956 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 64,73506 Kč
Datasheet
66 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V32M8P-6TL:GTR

DigiKey Part Number
MT46V32M8P-6TL:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V32M8P-6TL:GTR
Description
IC DRAM 256MBIT PAR 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 167 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000171,71044 Kč171 710,44 Kč
Manufacturers Standard Package
Unit Price without VAT:171,71044 Kč
Unit Price with VAT:207,76963 Kč