
MT46V32M4TG-6T:D TR | |
|---|---|
DigiKey Part Number | 557-1024-2-ND - Tape & Reel (TR) 557-1024-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT46V32M4TG-6T:D TR |
Description | IC DRAM 128MBIT PAR 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 167 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,43000 Kč | 145,43 Kč |
| 10 | 136,15400 Kč | 1 361,54 Kč |
| 25 | 133,80760 Kč | 3 345,19 Kč |
| 50 | 132,37200 Kč | 6 618,60 Kč |
| 100 | 131,18390 Kč | 13 118,39 Kč |
| Unit Price without VAT: | 145,43000 Kč |
|---|---|
| Unit Price with VAT: | 175,97030 Kč |

