
MT46V16M8TG-6T L:D TR | |
|---|---|
DigiKey Part Number | 557-1022-2-ND - Tape & Reel (TR) 557-1022-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT46V16M8TG-6T L:D TR |
Description | IC DRAM 128MBIT PAR 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 167 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V16M8TG-6T L:D TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,97000 Kč | 215,97 Kč |
| 10 | 183,87200 Kč | 1 838,72 Kč |
| 25 | 172,44160 Kč | 4 311,04 Kč |
| 50 | 164,28260 Kč | 8 214,13 Kč |
| 100 | 156,50680 Kč | 15 650,68 Kč |
| Unit Price without VAT: | 215,97000 Kč |
|---|---|
| Unit Price with VAT: | 261,32370 Kč |

