66 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V128M4TG-5B:D TR

DigiKey Part Number
557-1013-2-ND - Tape & Reel (TR)
557-1013-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT46V128M4TG-5B:D TR
Description
IC DRAM 512MBIT PARALLEL 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V128M4TG-5B:D TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
128M x 4
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1359,74000 Kč359,74 Kč
10306,24400 Kč3 062,44 Kč
25287,23080 Kč7 180,77 Kč
50273,63220 Kč13 681,61 Kč
100260,68250 Kč26 068,25 Kč
250252,90776 Kč63 226,94 Kč
Unit Price without VAT:359,74000 Kč
Unit Price with VAT:435,28540 Kč