Parametric Equivalent

MT46H128M16LFDD-48 IT:C TR | |
|---|---|
DigiKey Part Number | 557-2012-2-ND - Tape & Reel (TR) 557-2012-1-ND - Cut Tape (CT) 557-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H128M16LFDD-48 IT:C TR |
Description | IC DRAM 2GBIT PAR 208MHZ 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 208 MHz | |
Write Cycle Time - Word, Page | 14.4ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |



