
| MT41K64M16TW-107 XIT:J TR | |
|---|---|
| DigiKey Part Number | 557-MT41K64M16TW-107XIT:JTR-ND - Tape & Reel (TR) 557-MT41K64M16TW-107XIT:JTRCT-ND - Cut Tape (CT) 557-MT41K64M16TW-107XIT:JTRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MT41K64M16TW-107 XIT:J TR | 
| Description | IC DRAM 1GBIT PAR 96FBGA | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR3L | |
| Memory Size | ||
| Memory Organization | 64M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 933 MHz | |
| Write Cycle Time - Word, Page | - | |
| Access Time | 20 ns | |
| Voltage - Supply | 1.283V ~ 1.45V | |
| Operating Temperature | -40°C ~ 95°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 96-FBGA (8x14) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 102,37000 Kč | 102,37 Kč | 
| 10 | 95,37500 Kč | 953,75 Kč | 
| 25 | 92,52000 Kč | 2 313,00 Kč | 
| 50 | 90,35620 Kč | 4 517,81 Kč | 
| 100 | 88,19660 Kč | 8 819,66 Kč | 
| 250 | 85,36120 Kč | 21 340,30 Kč | 
| 500 | 83,24106 Kč | 41 620,53 Kč | 
| 1 000 | 83,08460 Kč | 83 084,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 85,41914 Kč | 170 838,28 Kč | 
| Unit Price without VAT: | 102,37000 Kč | 
|---|---|
| Unit Price with VAT: | 123,86770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic