
MT41K64M16TW-107 AUT:J | |
|---|---|
DigiKey Part Number | MT41K64M16TW-107AUT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 AUT:J |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Bulk: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 278,74800 Kč | 2 787,48 Kč |
| 25 | 270,11000 Kč | 6 752,75 Kč |
| 50 | 263,60040 Kč | 13 180,02 Kč |
| 100 | 257,13310 Kč | 25 713,31 Kč |
| 250 | 248,69612 Kč | 62 174,03 Kč |
| 500 | 242,42066 Kč | 121 210,33 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |

