Similar
Similar
Similar

MT41K512M8DA-107 AAT:P TR | |
|---|---|
DigiKey Part Number | 557-2007-2-ND - Tape & Reel (TR) 557-2007-1-ND - Cut Tape (CT) 557-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107 AAT:P TR |
Description | IC DRAM 4GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K512M8DA-107 AAT:P TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,98000 Kč | 735,98 Kč |
| 10 | 681,13300 Kč | 6 811,33 Kč |
| 25 | 659,37080 Kč | 16 484,27 Kč |
| 50 | 643,07640 Kč | 32 153,82 Kč |
| 100 | 626,97720 Kč | 62 697,72 Kč |
| 250 | 606,08544 Kč | 151 521,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 560,84745 Kč | 1 121 694,90 Kč |
| Unit Price without VAT: | 735,98000 Kč |
|---|---|
| Unit Price with VAT: | 890,53580 Kč |




