Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K256M8DA-125:K TR | |
|---|---|
DigiKey Part Number | 557-MT41K256M8DA-125:KTR-ND - Tape & Reel (TR) 557-MT41K256M8DA-125:KTRCT-ND - Cut Tape (CT) 557-MT41K256M8DA-125:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M8DA-125:K TR |
Description | IC DRAM 2GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M8DA-125:K TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 329,16500 Kč | 3 291,65 Kč |
| 25 | 318,90080 Kč | 7 972,52 Kč |
| 50 | 311,17360 Kč | 15 558,68 Kč |
| 100 | 303,50930 Kč | 30 350,93 Kč |
| 250 | 293,51592 Kč | 73 378,98 Kč |
| 500 | 286,09104 Kč | 143 045,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 271,68630 Kč | 543 372,60 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |



