MT41K128M16JT-107:K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-125 AIT:K TR

DigiKey Part Number
557-1894-2-ND - Tape & Reel (TR)
557-1894-1-ND - Cut Tape (CT)
557-1894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K128M16JT-125 AIT:K TR
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,09000 Kč142,09 Kč
10132,17300 Kč1 321,73 Kč
25128,18600 Kč3 204,65 Kč
50125,17180 Kč6 258,59 Kč
100122,16160 Kč12 216,16 Kč
250118,21596 Kč29 553,99 Kč
500115,26854 Kč57 634,27 Kč
1 000112,36343 Kč112 363,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000109,51000 Kč219 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:142,09000 Kč
Unit Price with VAT:171,92890 Kč