
MT35XU512ABA1G12-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT35XU512ABA1G12-0SITTR-ND - Tape & Reel (TR) 557-MT35XU512ABA1G12-0SITTRCT-ND - Cut Tape (CT) 557-MT35XU512ABA1G12-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT35XU512ABA1G12-0SIT TR |
Description | IC FLASH 512MBIT XCCELA 24TPBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 Kč | 214,29 Kč |
| 10 | 199,04900 Kč | 1 990,49 Kč |
| 25 | 192,94440 Kč | 4 823,61 Kč |
| 50 | 188,33020 Kč | 9 416,51 Kč |
| 100 | 183,74550 Kč | 18 374,55 Kč |
| 250 | 177,74956 Kč | 44 437,39 Kč |
| 500 | 173,28276 Kč | 86 641,38 Kč |
| 1 000 | 168,89047 Kč | 168 890,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 163,21976 Kč | 408 049,40 Kč |
| Unit Price without VAT: | 214,29000 Kč |
|---|---|
| Unit Price with VAT: | 259,29090 Kč |


