
MT35XU256ABA2G12-0AAT | |
|---|---|
DigiKey Part Number | MT35XU256ABA2G12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU256ABA2G12-0AAT |
Description | IC FLASH 256MBIT XCCELA 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,61000 Kč | 144,61 Kč |
| 10 | 134,40400 Kč | 1 344,04 Kč |
| 25 | 130,29120 Kč | 3 257,28 Kč |
| 50 | 127,18420 Kč | 6 359,21 Kč |
| 100 | 124,09610 Kč | 12 409,61 Kč |
| 250 | 120,05488 Kč | 30 013,72 Kč |
| 500 | 117,04264 Kč | 58 521,32 Kč |
| 1 122 | 114,72250 Kč | 128 718,64 Kč |
| Unit Price without VAT: | 144,61000 Kč |
|---|---|
| Unit Price with VAT: | 174,97810 Kč |





