
MT35XU02GCBA1G12-0AUT TR | |
---|---|
DigiKey Part Number | MT35XU02GCBA1G12-0AUTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT35XU02GCBA1G12-0AUT TR |
Description | IC FLSH 2GBIT XCCELA BUS 24TPBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 571,13835 Kč | 1 427 845,87 Kč |
Unit Price without VAT: | 571,13835 Kč |
---|---|
Unit Price with VAT: | 691,07740 Kč |