24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XU01GBBA2G12-0AUT

DigiKey Part Number
MT35XU01GBBA2G12-0AUT-ND
Manufacturer
Manufacturer Product Number
MT35XU01GBBA2G12-0AUT
Description
IC FLSH 1GBIT XCCELA BUS 24TPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
Xccela Bus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 122
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1122
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1395,11000 Kč395,11 Kč
10365,89100 Kč3 658,91 Kč
25354,29680 Kč8 857,42 Kč
50345,59040 Kč17 279,52 Kč
100336,97890 Kč33 697,89 Kč
250325,79000 Kč81 447,50 Kč
500325,22250 Kč162 611,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:395,11000 Kč
Unit Price with VAT:478,08310 Kč